XCMD2102M12, OsiSense XC Series Roller Plunger Limit Switch, NO/NC, IP66, IP67, IP68, DP, Zinc Alloy Housing

Фото 1/6 XCMD2102M12, OsiSense XC Series Roller Plunger Limit Switch, NO/NC, IP66, IP67, IP68, DP, Zinc Alloy Housing
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 6 недель
16 530 руб.
от 5 шт.15 200 руб.
от 10 шт.13 330 руб.
1 шт. на сумму 16 530 руб.
Плати частями
от 4 134 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8003697571
Артикул: XCMD2102M12

Описание

Introducing Telemecanique XCMD range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling.

Технические параметры

AC contacts rating @R(at resistive load)at resistive load 1.5A/240V AC
Body material metal
Connection connector M12
Contact current max. 6A
DC contacts rating @R(at resistive load)at resistive load 1.5A/24V DC
Design side exit
IP rating IP66
Kind of actuator metal roller Ø11, 6mm
Manufacturer TELEMECANIQUE SENSORS
Manufacturer series XCMD
Mounting holes pitch 20mm
Number of mounting holes 2
Number of pins 4
Operating temperature -25…70°C
Output configuration SPDT
Switched voltage max.250V AC, max.250V DC
Switches features snap action contacts
Type of sensor limit switch
Action Type Snap Action
Actuator Type Roller Plunger
Better World Product Yes
Better World Verification Green Premium
Connection Type M12
Housing Material Zinc Alloy
Maximum AC Voltage 240V
Maximum Current 1.5A
Maximum DC Voltage 250V
Maximum Operating Temperature +70°C
Mechanical Life 10000000Cycles
Minimum Operating Temperature -25°C
Normal State Configuration NO/NC
Pole and Throw Configuration DP
Series OsiSense XC
Width 30mm
Вес, г 90.01

Техническая документация

Datasheet
pdf, 4927 КБ
Datasheet
pdf, 740 КБ
Datasheet
pdf, 108 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.