XCKM121H29, Limit switch; plastic roller O20mm; NO + NC; 10A; max.250VAC
![Фото 1/2 XCKM121H29, Limit switch; plastic roller O20mm; NO + NC; 10A; max.250VAC](https://static.chipdip.ru/lib/763/DOC042763330.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/846/DOC028846516.jpg)
7 шт., срок 6 недель
17 230 руб.
от 5 шт. —
15 880 руб.
1 шт.
на сумму 17 230 руб.
Плати частями
от 4 309 руб. × 4 платежа
от 4 309 руб. × 4 платежа
Описание
Automation\Regulation and Control\Limit Switches
XC Standard & Application-Specific Limit SwitchesTelemecanique XC Standard and Application-Specific Limit Switches feature a comprehensive range of IEC limit switches with proven robustness and reliability. This portfolio is designed for easy product selection, installation, and maintenance. Telemecanique XC Standard and Application-Specific Limit Switches are compliant with US and international standards and ideal for industrial machines in a broad range of markets, including packaging, material handling, machine tools, railways, food and beverage, and more.
Технические параметры
AC contacts rating @R(at resistive load)at resistive load | 3A/240V AC |
Body material | metal |
Connection | M20 |
Contact current max. | 10A |
DC contacts rating @R(at resistive load)at resistive load | 0.27A/250V DC |
IP rating | IP66 |
Kind of actuator | plastic roller Ø20mm |
Manufacturer | TELEMECANIQUE SENSORS |
Mounting holes pitch | 41mm |
Number of mounting holes | 2 |
Operating temperature | -25…70°C |
Output configuration | NO+NC |
Switched voltage | max.250V AC, max.250V DC |
Switches features | snap action contacts |
Type of sensor | limit switch |
Brand: | Telemecanique |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Non-Illuminated |
Manufacturer: | Schneider Electric |
Product Category: | Limit Switches |
Product Type: | Limit Switches |
Series: | XCKM |
Subcategory: | Switches |
Вес, г | 310.8 |
Техническая документация
Datasheet
pdf, 126 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.