XCKD2118P16, Limit switch; lever R 33mm, plastic roller O19mm; NO + NC; 10A
![Фото 1/5 XCKD2118P16, Limit switch; lever R 33mm, plastic roller O19mm; NO + NC; 10A](https://static.chipdip.ru/lib/728/DOC047728905.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/977/DOC029977677.jpg)
![](https://static.chipdip.ru/lib/977/DOC029977681.jpg)
![](https://static.chipdip.ru/lib/977/DOC029977685.jpg)
![](https://static.chipdip.ru/lib/977/DOC029977689.jpg)
7 шт., срок 6 недель
13 630 руб.
от 5 шт. —
11 330 руб.
1 шт.
на сумму 13 630 руб.
Плати частями
от 3 409 руб. × 4 платежа
от 3 409 руб. × 4 платежа
Описание
Introducing Telemecanique OsiSense XC range of limit switches and accessories. With precise operating points and visible operation, these Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling.
Технические параметры
AC contacts rating @R(at resistive load)at resistive load | 3A/240V AC |
Body material | metal |
Connection | M16 |
Contact current max. | 10A |
DC contacts rating @R(at resistive load)at resistive load | 0.27A/250V DC |
IP rating | IP67 |
Kind of actuator | lever R 33mm, plastic roller Ø19mm |
Manufacturer | TELEMECANIQUE SENSORS |
Mounting holes pitch | 20/22mm |
Number of mounting holes | 2 |
Operating temperature | -25…70°C |
Output configuration | NO+NC |
Switched voltage | max.250V AC, max.250V DC |
Switches features | snap action contacts |
Type of sensor | limit switch |
Action Type | Snap Action |
Actuator Type | Lever |
Better World Product | Yes |
Better World Verification | Green Premium |
Housing Material | Zinc Alloy |
Maximum AC Voltage | 240V |
Maximum Current | 3A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +70°C |
Mechanical Life | 10000000Cycles |
Minimum Operating Temperature | -25°C |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | DP |
Series | OsiSense XC |
Width | 31mm |
Вес, г | 205.7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.