RS1MDFQ-13, DIODE GEN PURP 1KV 1A DFLAT

RS1MDFQ-13, DIODE GEN PURP 1KV 1A DFLAT
Изображения служат только для ознакомления,
см. техническую документацию
28 руб.
Кратность заказа 10 шт.
от 100 шт.24 руб.
от 500 шт.20 руб.
от 5000 шт.18.54 руб.
10 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003699407
Артикул: RS1MDFQ-13
Бренд: DIODES INC.

Описание

Automotive Compliant D-Flat Rectifiers

Diodes Incorporated Automotive Compliant D-Flat Rectifiers offer high-thermal performance capability in a low-profile package. This high-performance flat lead package is designed with a wide creepage distance, which enables high-voltage rectification capability and enhances isolation between terminals to protect against tracking. With a maximum height of 1.10mm, the D-FLAT package is 54% thinner than the conventional SMA package. The D-FLAT series from Diodes Incorporated is available in various combinations of voltage, current, and speed.

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 10000
If - Forward Current: 1 A
Ir - Reverse Current: 5 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 30 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: D-FLAT-2
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Qualification: AEC-Q101
Recovery Time: 140 ns
Subcategory: Diodes & Rectifiers
Type: Standard Recovery Rectifiers
Vf - Forward Voltage: 1.3 V
Vr - Reverse Voltage: 1 kV
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов