LM2594HVM-12

LM2594HVM-12
Изображения служат только для ознакомления,
см. техническую документацию
1 530 руб.
от 2 шт.1 400 руб.
1 шт. на сумму 1 530 руб.
Плати частями
от 384 руб. × 4 платежа
Номенклатурный номер: 8003711222
Бренд: Texas Instruments

Описание

Электроэлемент
The LM2594/LM2594HV series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 95
Input Voltage MAX 60 V
Input Voltage MIN 4.5 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 5 mA
Operating Temperature Range -40 C to+125 C
Output Current 500 mA
Output Voltage 12 V
Package / Case SOIC-Narrow-8
Packaging Tube
Product Category Switching Voltage Regulators
RoHS Details
Series LM2594HV
Supply Voltage - Min 4.5 V
Switching Frequency 173 kHz
Topology Buck
Tradename Simple Switcher
Type Inverting, Step Down
Brand: Texas Instruments
Factory Pack Quantity: 95
Input Voltage: 4.5 V to 60 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5 mA
Output Current: 500 mA
Output Voltage: 12 V
Package/Case: SOIC-8
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 5 mA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 150 kHz
Topology: Buck
Type: Step Down Voltage Regulator
Вес, г 0.143

Техническая документация

Datasheet
pdf, 2258 КБ
Документация
pdf, 2415 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем