AD7927BRUZ
![Фото 1/2 AD7927BRUZ](https://static.chipdip.ru/lib/168/DOC004168094.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/074/DOC010074873.jpg)
1 880 руб.
от 2 шт. —
1 740 руб.
Добавить в корзину 1 шт.
на сумму 1 880 руб.
Плати частями
от 470 руб. × 4 платежа
от 470 руб. × 4 платежа
Описание
Электроэлемент
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PDSO20
Технические параметры
Architecture | SAR |
Category | Integrated Circuits(ICs) |
Configuration | MUX-S/H-ADC |
Data Interface | SPI, DSP |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Input Type | Single Ended |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Number of Inputs | 8 |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 85°C |
Other Names | AD7927BRUZ-REEL7CT |
Package / Case | 20-TSSOP(0.173", 4.40mm Width) |
Packaging | Cut Tape(CT) |
Ratio - S/H | ADC |
Reference Type | External |
Sampling Rate (Per Second) | 200k |
Standard Package | 1 |
Supplier Device Package | 20-TSSOP |
Voltage - Supply, Analog | 2.7 V ~ 5.25 V |
Voltage - Supply, Digital | 2.7 V ~ 5.25 V |
Analog Supply Voltage: | 2.7 V to 5.25 V |
Architecture: | SAR |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.7 V to 5.25 V |
DNL - Differential Nonlinearity: | -0.9 LSB/1.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Gain Error: | +/-1.5 LSB |
INL - Integral Nonlinearity: | +/-1 LSB |
Input Type: | Single-Ended |
Input Voltage: | 2.5 V/5 V |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 8 Input |
Number of Channels: | 8 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Pd - Power Dissipation: | 7.5 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 200 kS/s |
Series: | AD7927 |
SNR - Signal to Noise Ratio: | 70 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±1.5LSB |
Input Signal Type | Single-Ended |
Input Voltage | 2.5V/5V |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 7.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 12 |
Number of ADCs | 1 |
Number of Input Channels | 8 |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Resolution | 12bit |
Sample and Hold | Yes |
Sampling Rate | 200ksps |
Signal to Noise Ratio | 70dB(Min) |
Single-Ended Input | Yes |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Commercial |
Voltage Reference | External |
Voltage Supply Source | Single |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем