ACS725LLCTR-20AU-T

ACS725LLCTR-20AU-T
Изображения служат только для ознакомления,
см. техническую документацию
1 190 руб.
от 2 шт.1 060 руб.
от 5 шт.967 руб.
от 10 шт.922.50 руб.
1 шт. на сумму 1 190 руб.
Плати частями
от 299 руб. × 4 платежа
Номенклатурный номер: 8003717745

Описание

Электроэлемент
Thermally Enhanced Smd Current Sensor Ic Rohs Compliant: Yes |Allegro Microsystems ACS725LLCTR-20AU-T

Технические параметры

Accuracy - (%) ?4
Automotive Unknown
Maximum Operating Supply Voltage - (V) 3.6
Maximum Operating Temperature - (?C) 150
Minimum Operating Supply Voltage - (V) 3
Minimum Operating Temperature - (?C) -40
Module/IC Classification IC
Pin Count 8
Sensing Current Type AC|DC
Sensitivity - (mV/A) 132
Standard Package Name SOIC
Supplier Package SOIC N
Type Closed Loop|Open Loop
Typical Operating Supply Voltage - (V) 3.3
Typical Response Time - (us) 4
Brand: Allegro MicroSystems
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: Analog
Package / Case: SOIC-8
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 4 us
Sensor Type: Current Sense
Series: ACS725
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Linear Hall
Вес, г 1.3

Техническая документация

Datasheet
pdf, 1180 КБ
Документация
pdf, 1581 КБ