MOCD208M

Фото 1/2 MOCD208M
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.180 руб.
от 10 шт.155 руб.
от 74 шт.133.75 руб.
2 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003717897

Описание

Электроэлемент
OPTO CPLR, PHOTOTRANSISTOR, SOIC-8; No. of Channels:2 Channel; Optocoupler Case Style:SOIC; No. of Pins:8Pins; Forward Current If Max:60mA; Isolation Voltage:2.5kV; CTR Min:40%; Collector Emitter Voltage V(br)ceo:100V; Product Range:-; SVHC:No SVHC (27-Jun-2018); Input Current:60mA; No. of Channels:2Channels; Optocoupler Output Type:Phototransistor; Output Voltage:100V

Технические параметры

Collector Current (DC) 0.15(A)
Current Transfer Ratio 125(%)
Forward Current 60(mA)
Forward Voltage 1.55(V)
Input Type DC
Isolation Voltage 2500(V)
Maximum Forward Current 60(mA)
Mounting Surface Mount
Number of Elements 2
Operating Temp Range -40C to 100C
Operating Temperature Classification Industrial
Output Device Transistor
Output Type DC
Package Type SOIC
Packaging Rail/Tube
Pin Count 8
Power Dissipation 0.25(W)
Rad Hardened No
Reverse Breakdown Voltage 6(V)
Standard UL
Brand: onsemi/Fairchild
Configuration: 2 Channel
Current Transfer Ratio: 125%
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 4.7 us
If - Forward Current: 60 mA
Isolation Voltage: 2500 Vrms
Manufacturer: onsemi
Maximum Collector Current: 150 mA
Maximum Collector Emitter Saturation Voltage: 400 mV
Maximum Collector Emitter Voltage: 70 V
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Output Type: NPN Phototransistor
Package / Case: SOIC-Narrow-8
Packaging: Tube
Part # Aliases: MOCD208M_NL
Pd - Power Dissipation: 250 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Rise Time: 3.2 us
Series: MOCD208M
Subcategory: Optocouplers
Vf - Forward Voltage: 1.55 V
Vr - Reverse Voltage: 6 V
Вес, г 0.327

Техническая документация

Datasheet
pdf, 233 КБ
Документация
pdf, 228 КБ