MCP6241RT-E/OT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
180 руб.
от 10 шт. —
158 руб.
от 24 шт. —
144.90 руб.
Добавить в корзину 2 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
MCP6241 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
Технические параметры
Amplifier Type | General Purpose |
Base Part Number | MCP6241 |
Current - Input Bias | 1pA |
Current - Supply | 50ВµA |
Gain Bandwidth Product | 550kHz |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Rail-to-Rail |
Package / Case | SC-74A, SOT-753 |
Packaging | Cut Tape(CT) |
Part Status | Active |
Slew Rate | 0.3V/Вµs |
Supplier Device Package | SOT-23-5 |
Voltage - Input Offset | 5mV |
Voltage - Supply, Single/Dual (В±) | 1.8V ~ 5.5V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Number of Channels per Chip | 1 |
Package Type | SOT-23 |
Pin Count | 5 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 550kHz |
Typical Input Voltage Noise Density | 45nV/√Hz |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Slew Rate | 0.3V/µs |
Typical Voltage Gain | 110 dB |
Width | 1.8mm |
Amplifier Type: | General Purpose Amplifier |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 60 dB |
en - Input Voltage Noise Density: | 45 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 550 kHz |
Ib - Input Bias Current: | 1 pA |
In - Input Noise Current Density: | 0.0006 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 50 uA |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Output Current per Channel: | 23 mA |
Package / Case: | SOT-23-5 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 83 dB |
Qualification: | AEC-Q100 |
Series: | MCP6241 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 300 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Technology: | CMOS |
Voltage Gain dB: | 110 dB |
Vos - Input Offset Voltage: | 5 mV |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Input Offset Current (uA) | 0.000001(Typ)@5.5V |
Maximum Input Offset Voltage (mV) | 5@5.5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 0.07@5.5V |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum CMRR (dB) | 60 |
Minimum CMRR Range (dB) | 60 to 65 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 83(Typ) |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
PCB changed | 5 |
PPAP | Yes |
Process Technology | CMOS |
Shut Down Support | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Extended |
Type | General Purpose Amplifier |
Typical Gain Bandwidth Product (MHz) | 0.55 |
Typical Input Bias Current (uA) | 0.000001@5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 45@5.5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006@5.5V |
Typical Output Current (mA) | 30(Max) |
Typical Slew Rate (V/us) | 0.3@5.5V |
Typical Voltage Gain (dB) | 110 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем