74LCX125MTC, Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W Tube

Фото 1/2 74LCX125MTC, Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W Tube
Изображения служат только для ознакомления,
см. техническую документацию
43 руб.
Мин. кол-во для заказа 830 шт.
от 886 шт.42 руб.
от 2216 шт.40 руб.
830 шт. на сумму 35 690 руб.
Плати частями
от 8 924 руб. × 4 платежа
Номенклатурный номер: 8003721134
Артикул: 74LCX125MTC

Описание

Semiconductor - IC > Standard Logic > Buffers/Drivers
Описание IC: digital; buffer,non-inverting; Ch: 4; SMD; TSSOP14; LCX; 10uA Характеристики
Категория Микросхема
Тип логическая
Вид буфер

Технические параметры

Brand ON Semiconductor/Fairchild
Factory Pack Quantity 94
Function Buffer/Line Driver
Height 0.9 mm
High Level Output Current -24 mA
Input Signal Type Single-Ended
Length 5 mm
Logic Family LCX
Logic Type CMOS
Low Level Output Current 24 mA
Manufacturer ON Semiconductor
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 4
Number of Input Lines 4 Input
Number of Output Lines 4 Output
Operating Supply Voltage 2 V to 3.6 V
Output Type 3-State
Package / Case TSSOP-14
Packaging Tube
Part # Aliases 74LCX125MTC_NL
Pd - Power Dissipation 25 pF
Polarity Non-Inverting
Product Category Buffers Line Drivers
Propagation Delay Time 6.5 ns at 2.7 V, 6 ns at 3.3 V
Quiescent Current 10 uA
RoHS Details
Series 74LCX125
Supply Current - Max 10 uA
Supply Voltage - Max 3.6 V
Supply Voltage - Min 2 V
Technology CMOS
Unit Weight 0.001951 oz
Width 4.4 mm
Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 2350
Function: Buffer/Line Driver
High Level Output Current: -24 mA
Input Signal Type: Single-Ended
Logic Family: LCX
Logic Type: CMOS
Low Level Output Current: 24 mA
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4
Number of Input Lines: 4 Input
Number of Output Lines: 4 Output
Operating Supply Current: 10 uA
Operating Supply Voltage: 2 V to 3.6 V
Output Type: 3-State
Package / Case: TSSOP-14
Packaging: Tube
Part # Aliases: 74LCX125MTC_NL
Pd - Power Dissipation: 25 pF
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6.5 ns at 2.7 V, 6 ns at 3.3 V
Quiescent Current: 10 uA
Series: 74LCX125
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Technology: CMOS

Техническая документация

Datasheet
pdf, 1028 КБ
Документация
pdf, 1031 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем