11000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS70A113DB063

Фото 1/3 11000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS70A113DB063
Изображения служат только для ознакомления,
см. техническую документацию
5 270 руб.
1 шт. на сумму 5 270 руб.
Плати частями
от 1 319 руб. × 4 платежа
Номенклатурный номер: 8003724775
Артикул: ALS70A113DB063
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminium Capacitors
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance.

Технические параметры

Номинальная емкость 11000
Единица измерения мкф
Capacitance 11000µF
Diameter 36mm
Equivalent Series Resistance 43mΩ
Lead Pitch 12.8mm
Leakage Current 6000 μA
Lifetime 22000h
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Screw Terminal
Polarised Polar
Ripple Current 12.7A
Series ALS70
Technology Aluminium Electrolytic
Tolerance ±20%
Voltage 63V dc
Applications General Purpose
ECCN EAR99
ESR (Equivalent Series Resistance) 43mOhm @ 100Hz
Height - Seated (Max) 2.520"" (64.00mm)
HTSUS 8532.22.0055
Impedance 34 mOhms
Lead Spacing 0.504"" (12.80mm)
Lifetime @ Temp. 11000 Hrs @ 85В°C
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -40В°C ~ 85В°C
Package Bulk
Package / Case Radial, Can - Screw Terminals
Polarization Polar
REACH Status REACH Unaffected
Ripple Current @ High Frequency 12.7A @ 10kHz
Ripple Current @ Low Frequency 9.4A @ 100Hz
RoHS Status ROHS3 Compliant
Size / Dimension 1.417"" Dia (36.00mm)
Voltage - Rated 63V
Brand: KEMET
Capacitance - uF: 11000 uF
Capacitance: 11000 uF
Diameter: 36 mm
ESR: 43 mOhms
Factory Pack Quantity: Factory Pack Quantity: 50
Lead Spacing: 12.8 mm
Leakage Current: 4.158 mA
Life: 11000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Part # Aliases: A390FD113M063A
Product Category: Aluminum Electrolytic Capacitors-Screw Terminal
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 12.7 A
Series: ALS70
Subcategory: Capacitors
Termination Style: Screw
Tolerance: 20%
Type: Screw Terminal Aluminum Electrolytic Capacitor
Voltage Rating DC: 63 VDC
Вес, г 90

Техническая документация

Datasheet
pdf, 7382 КБ
Datasheet
pdf, 7284 КБ
Datasheet
pdf, 7574 КБ
Datasheet
pdf, 631 КБ
Datasheet ALS70A113DB063
pdf, 64 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»