SK26-LTP, 60V 2A 700mV@2A SMB Schottky Barrier Diodes SBD ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 10 шт.
от 100 шт. —
12 руб.
от 300 шт. —
11 руб.
20 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Automotive Grade Schottky Barrier Rectifiers Micro Commercial Components Automotive Grade Schottky Barrier Rectifiers are designed to offer improved reliability for automotive applications. MCC"s fully AEC-Q101-compliant rectifiers are specifically tailored to meet the demanding requirements of the rapidly expanding automotive industry. Available in a variety of packages, including SOD-123FL, SMA, SMB, SMC, and TO-277. This wide range of choices allows for flexible integration into different automotive systems.2. These rectifiers offer a voltage range of 40V to 200V and a current range of 1A to 15A. These Schottky Barrier Rectifiers are widely utilized in automotive power applications, RF applications, polarity protection, and more, boasting low forward voltage and fast switching characteristics. The experience enhanced efficiency and reduced conduction losses with our cutting-edge solution.
Технические параметры
Manufacturer | MCC(Micro Commercial Components) |
Package / Case | SMB |
Packaging | Tape & Reel (TR) |
Brand: | Micro Commercial Components(MCC) |
Configuration: | Single |
Factory Pack Quantity: | 3000 |
If - Forward Current: | 2 A |
Ifsm - Forward Surge Current: | 50 A |
Ir - Reverse Current: | 1 mA |
Manufacturer: | Micro Commercial Components(MCC) |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 700 mV |
Vrrm - Repetitive Reverse Voltage: | 60 V |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов