PIC32MK1024GPD064-I/PT

PIC32MK1024GPD064-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
3 860 руб.
от 2 шт.3 650 руб.
от 5 шт.3 480 руб.
от 8 шт.3 313.62 руб.
Добавить в корзину 1 шт. на сумму 3 860 руб.
Плати частями
от 965 руб. × 4 платежа
Номенклатурный номер: 8003738194

Описание

Электроэлемент
MCU 32-Bit PIC32MKGP MIPS32 RISC 1MB Flash 2.2V to 3.6V 64-Pin TQFP Tray - Trays (Alt: PIC32MK1024GPD064-I/PT)

Технические параметры

# I/Os (Max) 48
ADC Resolution 12
Clock Freq 120(MHz)
Cpu Family PIC32
DAC Resolution 12
Device Core PIC
Device Core Size 32(b)
Frequency 120(MHz)
Instruction Set Architecture RISC
Interface Type I2C/I2S/SPI/UART/USB
Maximum Expanded Memory Size 4GB
Mounting Surface Mount
Number of Timers - General Purpose 9
On-Chip ADC 26
Operating Supply Voltage (Max) 3.6(V)
Operating Supply Voltage (Min) 2.2(V)
Operating Supply Voltage (Typ) 2.5/3.3(V)
Operating Temp Range -40C to 85C
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Package Type TQFP
Packaging Tray
Pin Count 64
Program Memory Size 1MB(kB)
Program Memory Type Flash
Programmable Yes
Rad Hardened No
Total Internal Ram Size 256KB(kB)
ADC Resolution: 12 bit
Brand: Microchip Technology
Core: MIPS32 microAptiv
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 160
Interface Type: I2S, LIN, SPI, UART, USB
Manufacturer: Microchip
Maximum Clock Frequency: 120 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 26 Channel
Number of I/Os: 48 I/O
Package / Case: TQFP-64
Packaging: Tray
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 1 MB
Program Memory Type: Flash
Series: PIC32MKxxxxGPD
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V
Tradename: microAptiv
Watchdog Timers: Watchdog Timer
Вес, г 9.111

Техническая документация

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем