FBMH1608HM102-TV

FBMH1608HM102-TV
Изображения служат только для ознакомления,
см. техническую документацию
280 шт. со склада г.Москва, срок 6-7 дней
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.54 руб.
от 10 шт.37 руб.
от 100 шт.20.67 руб.
2 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения4
Номенклатурный номер: 8003750149
Бренд: Taiyo Yuden

Описание

Электроэлемент
Ind Chip Bead Multi-Layer 1KOhm 25% 100MHz Ferrite 600mA 0603 T/R - Tape and Reel (Alt: FBMH1608HM102-TV)

Технические параметры

Brand Taiyo Yuden
Factory Pack Quantity 4000
Height 0.8 mm
Impedance 1 kOhms
Length 1.6 mm
Manufacturer Taiyo Yuden
Maximum DC Current 500 mA
Maximum DC Resistance 350 mOhms
Operating Temperature Range -40 C to+125 C
Package / Case 0603(1608 metric)
Packaging Reel
Product Ferrite Chip Beads
Product Category Ferrite Beads
RoHS Details
Series FB
Termination Style SMD/SMT
Test Frequency 100 MHz
Tolerance 25%
Type Industrial/Automotive and Safety
Unit Weight 0.000071 oz
Width 0.8 mm
Current Rating (Max) 600mA
DC Resistance (DCR) (Max) 350mOhm
ECCN EAR99
Filter Type Power Line
Height (Max) 0.035"" (0.90mm)
HTSUS 8548.90.0100
Impedance @ Frequency 1 kOhms @ 100MHz
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Lines 1
Operating Temperature -40В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Ratings AEC-Q200
RoHS Status ROHS3 Compliant
Size / Dimension 0.063"" L x 0.032"" W (1.60mm x 0.80mm)
Brand: TAIYO YUDEN
Factory Pack Quantity: Factory Pack Quantity: 4000
Impedance: 1000 Ohms
Manufacturer: TAIYO YUDEN
Maximum DC Current: 600 mA
Maximum DC Resistance: 350 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: 1 Channel
Number of Elements: 1 Element
Operating Temperature Range: -40 C to+125 C
Package / Case: 0603(1608 metric)
Part # Aliases: LCMGA160808T102RG
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Chip Beads
Qualification: AEC-Q200
Series: FB
Shielding: Shielded
Subcategory: Ferrites
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Tolerance: 25%
Type: Chip Bead Inductor
Вес, г 0.002

Техническая документация

Datasheet
pdf, 4361 КБ
Документация
pdf, 271 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.