S2GA-13-F, DIODE GEN PURP 400V 1.5A SMA

Фото 1/3 S2GA-13-F, DIODE GEN PURP 400V 1.5A SMA
Изображения служат только для ознакомления,
см. техническую документацию
18 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 10 шт.
от 100 шт.14 руб.
от 500 шт.11 руб.
20 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003752176
Артикул: S2GA-13-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers

Технические параметры

Brand Diodes Incorporated
Configuration Single
Factory Pack Quantity 5000
Height 2.1 mm
If - Forward Current 1.5 A
Ir - Reverse Current 5 uA
Length 4.6 mm
Manufacturer Diodes Incorporated
Max Surge Current 50 A
Maximum Operating Temperature + 150 C
Minimum Operating Temperature - 65 C
Mounting Style SMD/SMT
Package / Case SMA
Packaging Cut Tape or Reel
Product Rectifiers
Product Category Rectifiers
Product Type Rectifiers
Series S2GA
Subcategory Diodes & Rectifiers
Termination Style SMD/SMT
Type Standard Recovery Rectifiers
Unit Weight 0.002258 oz
Vf - Forward Voltage 1.15 V
Vr - Reverse Voltage 400 V
Width 2.92 mm
EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Package Length 4.6(Max)
Mounting Surface Mount
Package Width 2.92(Max)
Package Height 2.2(Max)
PCB changed 2
Lead Shape J-Lead
Maximum DC Reverse Voltage (V) 400
Peak Reverse Repetitive Voltage (V) 400
Maximum Continuous Forward Current (A) 1.5
Peak Non-Repetitive Surge Current (A) 50
Peak Forward Voltage (V) 1.15
Peak Reverse Current (uA) 5
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 150
Automotive No
Standard Package Name DO-214-AC
Pin Count 2
Supplier Package SMA
Military No
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 5000
If - Forward Current: 1.5 A
Ir - Reverse Current: 5 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 50 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SMA-2
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Series: S2GA
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Type: Standard Recovery Rectifiers
Vf - Forward Voltage: 1.15 V
Vr - Reverse Voltage: 400 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов