BAV19W-7-F, DIODE GEN PURP 100V 200MA SOD123
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 10 шт.
от 100 шт. —
13 руб.
от 500 шт. —
12 руб.
от 3000 шт. —
10.04 руб.
20 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Rectifier Diode Small Signal Switching 100V 0.4A 50ns 2-Pin SOD-123 T/R
Технические параметры
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 0.4 |
Maximum DC Reverse Voltage (V) | 100 |
Maximum Diode Capacitance (pF) | 5 |
Maximum Junction Ambient Thermal Resistance | 500 C/W |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 250 |
Maximum RMS Reverse Voltage (V) | 71 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.25 0.2A |
Peak Non-Repetitive Surge Current (A) | 2.5 |
Peak Reverse Current (uA) | 0.1 |
Peak Reverse Recovery Time (ns) | 50 |
Peak Reverse Repetitive Voltage (V) | 100 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
Supplier Temperature Grade | Commercial |
Type | Small Signal Switching Diode |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.25V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOD-123 |
Width | 1.7mm |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 200 mA |
Ir - Reverse Current: | 15 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 2.5 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-123-2 |
Peak Reverse Voltage: | 100 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Recovery Time: | 50 ns |
Series: | BAV19 |
Subcategory: | Diodes & Rectifiers |
Type: | Switching Diode |
Vf - Forward Voltage: | 1.25 V |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов