SBR1A40S1-7, DIODE SBR 40V 1A SOD123
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 10 шт.
от 100 шт. —
11 руб.
от 500 шт. —
9.30 руб.
от 3000 шт. —
8.44 руб.
20 шт.
на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes.
Технические параметры
Brand | Diodes Incorporated |
Factory Pack Quantity | 3000 |
Ifsm - Forward Surge Current | 20 A |
Ir - Reverse Current | 200 uA |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -65 C to+150 C |
Package / Case | SOD-123-2 |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 320 mW |
Product | Schottky Rectifiers |
Product Category | Schottky Diodes & Rectifiers |
Product Type | Schottky Diodes & Rectifiers |
Series | SBR1A40 |
Subcategory | Diodes & Rectifiers |
Technology | Si |
Vf - Forward Voltage | 0.5 V |
Vrrm - Repetitive Reverse Voltage | 40 V |
Diode Configuration | Single |
Diode Technology | Schottky |
Diode Type | Schottky |
Maximum Continuous Forward Current | 1A |
Maximum Forward Voltage Drop | 520mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOD-123 |
Peak Non-Repetitive Forward Surge Current | 20A |
Peak Reverse Repetitive Voltage | 40V |
Pin Count | 2 |
Rectifier Type | Schottky Rectifier |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 1 |
Maximum DC Reverse Voltage (V) | 40 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 320 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.52 |
Peak Non-Repetitive Surge Current (A) | 20 |
Peak Reverse Current (uA) | 200 |
Peak Reverse Repetitive Voltage (V) | 40 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
Type | Super Barrier Rectifier |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1 A |
Ifsm - Forward Surge Current: | 20 A |
Ir - Reverse Current: | 200 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-123-2 |
Pd - Power Dissipation: | 320 mW |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | SBR1A40 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 500 mV |
Vrrm - Repetitive Reverse Voltage: | 40 V |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 305 КБ
Datasheet SBR1A40S1-7
pdf, 346 КБ
Datasheet SBR1A40S1-7
pdf, 78 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов