1-280050-2, Quick Disconnect Terminal 15-20AWG Brass RCP Tin T/R

Фото 1/2 1-280050-2, Quick Disconnect Terminal 15-20AWG Brass RCP Tin T/R
Изображения служат только для ознакомления,
см. техническую документацию
19 руб.
Кратность заказа 2500 шт.
от 5000 шт.18 руб.
от 12500 шт.16 руб.
2500 шт. на сумму 47 500 руб.
Плати частями
от 11 875 руб. × 4 платежа
Номенклатурный номер: 8003757858
Артикул: 1-280050-2
Бренд: TE Connectivity

Описание

Interconnect > Connectors > Terminals Lugs Splices
FASTON 250 series quick connect crimp flag receptacle terminals that offer speed of application and uniform reliability.

Технические параметры

Contact Material Brass
Contact Plating Tin
Gender Female
Insulation Uninsulated
Maximum Wire Size AWG 15AWG
Maximum Wire Size mm² 1.5mm²
Minimum Wire Size AWG 20AWG
Minimum Wire Size mm² 0.5mm²
Series FASTON 0.25
Tab Size 6.35x0.81mm
Tab Thickness 0.81mm
Tab Width 6.35mm
Termination Method Crimp
Type Flag Terminal
Accepts Wire Insulation Diameter Range 2.31-3.3 mm
Barrel Type Open
Connection Capacity Single
Contact Base Material Brass
Crimp Type F-Crimp
Fully Insulated No
Insertion Force Normal
Insulated No
Line Premier
Mating Retention Type Dimple
Mating Tab Thickness 0.81 mm
Mating Tab Width 6.35 mm
Operating Temperature Range -40-110 °C
Overall Length 16.8 mm
Packaging Method Strip/Reel
Packaging Quantity 2500
Plating Material Tin
Receptacle Terminal Stock Thickness 0.41 mm
Sealable No
Terminal & Splice Type Receptacle
Terminal Orientation Flag
Terminal Type Receptacle
Terminates To Wire & Cable
UL Flammability Rating UL 94V-2
UL Rating Recognized
Voltage (Max) 250 V
Wire Insulation Support With
Wire Size 20-15 AWG
Wire Stop No
Wire/Cable Type Regular Wire

Техническая документация