160928-2
![Фото 1/3 160928-2](https://static.chipdip.ru/lib/513/DOC024513671.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/935/DOC034935144.jpg)
![](https://static.chipdip.ru/lib/513/DOC024513674.jpg)
98 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
40 руб.
от 10 шт. —
21 руб.
от 100 шт. —
3.79 руб.
2 шт.
на сумму 196 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
FF 250 REC 0.5-1.0MM2 TPBR Terminal & Splice Type: Receptacle Wire Size: 20 – 17 AWG Wire Size: .51 – 1.03 mm² Mating Tab Width: 6.35 mm Mating Tab Width: .25 in Receptacle 20 – 17 AWG .51 – 1.03 mm² 6.35 mm I Quick Disconnect I Part Number: 160928-2 I Internal Number: 160928-2 I LADD Distribution
Технические параметры
Accepts Wire Insulation Diameter Range | 1.4-2.3 mm |
Barrel Type | Open |
Comment | Chamfered, (Without Dimple) |
Connection Capacity | Single |
Contact Base Material | Brass |
Crimp Type | F-Crimp |
Fully Insulated | No |
Insertion Force | Normal |
Insulated | No |
Mating Retention Type | Locking Lance |
Mating Tab Thickness | 0.81 mm |
Mating Tab Width | 6.35 mm |
Operating Temperature Range | -40-110 °C |
Overall Length | 19.2 mm |
Packaging Method | Strip/Reel |
Packaging Quantity | 5000 |
Plating Material | Tin |
Receptacle Terminal Stock Thickness | 0.33 mm |
Sealable | No |
Terminal & Splice Type | Receptacle |
Terminal Orientation | Straight |
Terminal Type | Receptacle |
Terminates To | Wire & Cable |
Wire Insulation Support | With |
Wire Size | 20-17 AWG |
Wire Stop | No |
Wire/Cable Type | Regular Wire |
Contact Material | Brass |
Contact Plating | Tin |
Gender | Female |
Insulation | Uninsulated |
Maximum Wire Size AWG | 17AWG |
Maximum Wire Size mm² | 1mm² |
Minimum Wire Size AWG | 20AWG |
Minimum Wire Size mm² | 0.5mm² |
Series | FASTIN-FASTON 0.25 |
Tab Size | 6.35x0.81mm |
Termination Method | Crimp |
Type | Receptacle |
Brand: | TE Connectivity/AMP |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Gender: | Female |
Insulation Material: | Not Insulated |
Insulation: | Not Insulated |
Manufacturer: | TE Connectivity |
Material: | Brass |
Mounting Angle: | Straight |
Packaging: | Reel |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Quick Disconnects |
Series: | Fastin-Faston |
Stud / Tab Size: | 6.35 mm x 0.81 mm |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | FASTON |
Type: | Receptacle |
Wire Gauge Max: | 17 AWG |
Wire Gauge: | 17 AWG |
Вес, г | 62 |
Техническая документация
Datasheet
pdf, 29 КБ
Datasheet 160928-2
pdf, 30 КБ
Datasheet 41274
pdf, 770 КБ
Выбор кримпера для обжима клемм
pdf, 200 КБ