LFSPXO025560REEL

Фото 1/3 LFSPXO025560REEL
Изображения служат только для ознакомления,
см. техническую документацию
3 шт. со склада г.Москва, срок 4-7 дней
540 руб.
от 2 шт.460 руб.
1 шт. на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8003758096

Описание

Электроэлемент
3.2 x 2.5 mm 50 MHz 3.3 V ±50 ppm -40 to +85°C SMT Crystal Clock Oscillator

Технические параметры

Brand IQD
Current Rating 20 mA
Duty Cycle - Max 55%
Factory Pack Quantity 1000
Frequency 50 MHz
Frequency Stability 50 PPM
Height 1.2 mm
Length 3.4 mm
Load Capacitance 15 pF
Manufacturer IQD Frequency Products
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Operating Supply Voltage 3.3 V
Output Format CMOS
Packaging Reel
Product Standard Clock Oscillators
Product Category Standard Clock Oscillators
RoHS Details
Series CFPS-39
Termination Style SMD/SMT
Type Crystal Oscillator
Unit Weight 1.102 lbs
Width 2.7 mm
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Frequency Aging (ppm/Year) ±3
Frequency Stability (ppm) ±50
Load Capacitance (pF) 15
Maximum Operating Supply Voltage (V) 3.63
Maximum Operating Temperature (°C) 85
Maximum Symmetry (%) 55
Minimum Operating Supply Voltage (V) 2.97
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Level CMOS
Part Status Active
PCB changed 4
Pin Count 4
PPAP No
Standard Frequency (MHz) 50
Typical Operating Supply Voltage (V) 3.3
Brand: IQD
Current Rating: 20 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Stability: 50 PPM
Frequency: 50 MHz
Load Capacitance: 15 pF
Manufacturer: IQD Frequency Products
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Output Format: CMOS
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Series: CFPS-39
Subcategory: Oscillators
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Termination Style: SMD/SMT
Вес, г 0.6

Техническая документация

Datasheet
pdf, 208 КБ
Datasheet
pdf, 211 КБ
LFSPXO025560REEL
pdf, 215 КБ
Документация
pdf, 212 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.