0151340703
![Фото 1/4 0151340703](https://static.chipdip.ru/lib/371/DOC007371870.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/582/DOC029582032.jpg)
![](https://static.chipdip.ru/lib/539/DOC032539239.jpg)
![](https://static.chipdip.ru/lib/102/DOC003102611.jpg)
1 640 руб.
1 шт.
на сумму 1 640 руб.
Плати частями
от 410 руб. × 4 платежа
от 410 руб. × 4 платежа
Описание
Электроэлемент
CABLE ASSY, 7POS, RCPT-RCPT, 300MM; Connector to Connector:PicoBlade Receptacle to PicoBlade Receptacle; No. of Positions:7Ways; Cable Length - Metric:300mm; Cable Length - Imperial:11.8"; Product Range:PicoBlade OTS 15134 Series; Jacket Colour:Black; SVHC:No SVHC (15-Jan-2018); Connector Type A:PicoBlade 7 Position Receptacle; Connector Type B:PicoBlade 7 Position Receptacle
Технические параметры
Brand | Molex |
Color | Natural |
Connector End A | Terminal, Crimp |
Connector End A Pin Count | 7 |
Connector End B | Terminal, Crimp |
Connector End B Pin Count | 7 |
Factory Pack Quantity | 50 |
Gender | Female/Female |
Jacket Material | Polyester(Mylar) |
Length | 300 mm |
Manufacturer | Molex |
Number of Conductors | 7 |
Part # Aliases | 0151340703 |
Product Category | DC Power Cords |
RoHS | Details |
Series | 15134 |
Tradename | PicoBlade |
Type | Cable Assembly |
Wire Gauge - AWG | 28 |
Base Product Number | 015134 -> |
Cable Termination | Crimp |
Connector Type | Socket to Socket |
Contact Finish | Tin |
Contact Finish Thickness | 35.4Вµin (0.90Вµm) |
ECCN | EAR99 |
Features | Friction Lock |
HTSUS | 8544.42.9090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Positions | 7 |
Number of Rows | 1 |
Package | Bag |
Pitch - Connector | 0.049"" (1.25mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shielding | Unshielded |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Male |
Connector 1 Number of Contacts | 7 |
Connector 2 Gender | Female |
Connector 2 Housing Gender | Male |
Connector 2 Number of Contacts | 7 |
Contact Plating | Tin |
Current Rating | 1 A |
Operating Temperature Range | -40 →+85 °C |
Pitch | 1.25mm |
Series Number | 15134 |
Sheath Colour | Black |
Voltage Rating | 125 V |
Brand: | Molex |
Connector End A Pin Count: | 7 Position |
Connector End A: | Socket |
Connector End B Pin Count: | 7 Position |
Connector End B: | Socket |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gender: | Female/Female |
Jacket Material: | Polyester(Mylar) |
Manufacturer: | Molex |
Part # Aliases: | 0151340703151340703 |
Pitch: | 1.25 mm |
Product Category: | Rectangular Cable Assemblies |
Product Type: | Rectangular Cable Assemblies |
Product: | Discrete Wire Cable Assemblies |
Series: | 15134 |
Subcategory: | Cable Assemblies |
Tradename: | PicoBlade |
Type: | Off-the-Shelf(OTS) |
Voltage Rating: | 125 V |
Wire Gauge - AWG: | 28 AWG |
Вес, г | 3.775 |
Техническая документация
Datasheet
pdf, 938 КБ
Datasheet
pdf, 41 КБ
Datasheet
pdf, 273 КБ
Datasheet
pdf, 149 КБ
Документация
pdf, 41 КБ