PIC16F1788-I/SO
![Фото 1/2 PIC16F1788-I/SO](https://static.chipdip.ru/lib/234/DOC004234956.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/605/DOC021605367.jpg)
1 230 руб.
от 2 шт. —
1 100 руб.
от 5 шт. —
1 010 руб.
от 10 шт. —
958.75 руб.
Добавить в корзину 1 шт.
на сумму 1 230 руб.
Плати частями
от 309 руб. × 4 платежа
от 309 руб. × 4 платежа
Описание
Электроэлемент
MCU, 8BIT, PIC16, 32MHZ, SOIC-28; Product Range:PIC16 Family PIC16F17XX Series Microcontrollers; CPU Speed:32MHz; Program Memory Size:28KB; RAM Memory Size:2KB; No. of Pins:28Pins; MCU Case Style:SOIC; No. of I/O's:25I/O
Технические параметры
# I/Os (Max) | 25 |
ADC Resolution | 12 |
Clock Freq | 32(MHz) |
Cpu Family | PIC16 |
DAC Resolution | 8/5 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 32(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 3 |
On-Chip ADC | 11 |
On-Chip DAC | 1/3 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.3(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SOIC W |
Packaging | Rail/Tube |
Pin Count | 28 |
Power Dissipation (Max) | 800(mW) |
Program Memory Size | 28KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 2KB(kB) |
ADC Channels | 11 |
ADC Resolution (bit) | 12 |
Analog Comparators | 4 |
Automotive | Unknown |
CAN | 0 |
Core Architecture | PIC |
DAC Channels | 1/3 |
DAC Resolution (bit) | 8/5 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 1 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 3 |
Number of ADCs | Single |
Number of DACs | Dual |
Number of I/Os | 25 |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 28 |
PPAP | Unknown |
Programmability | Yes |
PWM | 3 |
RAM Size | 2KB |
Real Time Clock | No |
SPI | 1 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADCs | 11x12 bit |
Data Bus Width | 8bit |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 1 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Pulse Width Modulation | 1x16 bit |
Typical Operating Supply Voltage | 2.5 → 5.5 V |
USB Channels | 1 |
Width | 7.5mm |
Вес, г | 5.443 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 22850 КБ
Datasheet
pdf, 5991 КБ
Datasheet PIC16F1789
pdf, 6006 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем