MCP1403-E/SN

MCP1403-E/SN
Изображения служат только для ознакомления,
см. техническую документацию
1 160 руб.
от 2 шт.1 030 руб.
1 шт. на сумму 1 160 руб.
Плати частями
от 290 руб. × 4 платежа
Номенклатурный номер: 8003780283

Описание

Электроэлемент
DRIVER, MOSFET, DUAL 4.5A, SOIC8, Driver Configuration:Low Side, Peak Output Current:4.5A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:SOIC, No. of Pins:8Pins, Input Delay:40ns, Output Delay:40ns, Operating , RoHS Compliant: Yes

Технические параметры

Brand Microchip Technology
Configuration Inverting
Factory Pack Quantity 100
Fall Time 28 ns
Logic Type CMOS, TTL
Manufacturer Microchip
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 2 Driver
Number of Outputs 2
Operating Supply Current 2 mA
Operating Supply Voltage 4.5 V to 18 V
Output Current 4.5 A
Output Voltage +/-0.025 V
Package / Case SOIC-8
Packaging Bulk
Product MOSFET Gate Drivers
Product Category Gate Drivers
Rise Time 28 ns
RoHS Details
Supply Voltage - Min 4.5 V
Type Dual High Speed Power MOSFET Driver
Unit Weight 0.019048 oz
Brand: Microchip Technology
Configuration: Inverting
Factory Pack Quantity: 100
Fall Time: 18 ns
Logic Type: CMOS, TTL
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2 mA
Operating Supply Voltage: 4.5 V to 18 V
Output Current: 4.5 A
Output Voltage: 25 mV
Package / Case: SOIC-8
Packaging: Tube
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Qualification: AEC-Q100
Rise Time: 15 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Technology: Si

Техническая документация

Datasheet
pdf, 665 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем