TLP2368(TPL,E, 20Mbit/s 60ns 2.7V~5.5V 20kV/us DC SOP-5-3.6mm Optocouplers - Logic Output ROHS

TLP2368(TPL,E, 20Mbit/s 60ns 2.7V~5.5V 20kV/us DC SOP-5-3.6mm Optocouplers - Logic Output ROHS
Изображения служат только для ознакомления,
см. техническую документацию
11640 шт., срок 6-8 недель
150 руб.
Кратность заказа 5 шт.
5 шт. на сумму 750 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8003790083
Артикул: TLP2368(TPL,E
Бренд: Toshiba

Описание

Optoelectronics\Optocouplers / Photocouplers
High-Speed Photocouplers

Toshiba High-Speed Photocouplers consist of a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. Toshiba offers photocouplers compliant with various communication standards ranging from RS232 to those for factory networks. Many of these devices can operate from both 3.3V and 5V power supplies. Since these photocouplers can be used in mixed 3.3V/5V systems, common parts can be used across different product lines. Toshiba also offers an extensive lineup of photocouplers with an LED current as low as 1mA by leveraging the characteristics of high-power LEDs. These photocouplers can be directly driven by a microcontroller without an intervening buffer and help reduce system power consumption.

Технические параметры

Data Rate 20MBd
Input Type DC
Isolation Voltage 3750Vrms
Number Of Channels 1
Output Current 25mA
Product Type High SpeedOutput
Voltage-Supply 2.7 V ~ 5.5 V
Brand: Toshiba
Data Rate: 20 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 30 ns
If - Forward Current: 10 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Toshiba
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Current: 25 mA
Output Type: Open Collector
Pd - Power Dissipation: 60 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 30 ns
Series: TLP2368
Subcategory: Optocouplers
Vf - Forward Voltage: 1.55 V
Vr - Reverse Voltage: 5 V
Common Mode Transient Immunity (CMTI) 20kV/us
Isolation Voltage(rms) 3.75kV
Propagation Delay tpLH/tpHL 60ns
Supply Voltage 2.7V~5.5V

Техническая документация

Datasheet TLP2368(TPL,E
pdf, 472 КБ
Datasheet TLP2368(TPL.E
pdf, 595 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с логическим выходом»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.