PMBD7000,215, 100V 250mW Dual 1.25V@150mA 4ns 215mA SOT-23 Switching Diode ROHS

Фото 1/6 PMBD7000,215, 100V 250mW Dual 1.25V@150mA 4ns 215mA SOT-23 Switching Diode ROHS
Изображения служат только для ознакомления,
см. техническую документацию
15000 шт., срок 6-8 недель
7 руб.
Кратность заказа 50 шт.
от 500 шт.6 руб.
от 2500 шт.4.60 руб.
от 3000 шт.4.07 руб.
50 шт. на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения4
Номенклатурный номер: 8003790510
Артикул: PMBD7000,215
Бренд: Nexperia B.V.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Diodes - General Purpose, Power, Switching
SOT23 Surface-Mounted Package Products

Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.

Технические параметры

If - Forward Current 215mA
Peak Reverse Voltage 100V
Trr - Reverse Recovery Time 4ns
Vf - Forward Voltage 1.25V @ 150mA
Brand: Nexperia
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 215 mA
Ir - Reverse Current: 0.5 uA
Manufacturer: Nexperia
Max Surge Current: 4 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package/Case: SOT-23-3
Part # Aliases: 933859210215
Peak Reverse Voltage: 100 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Qualification: AEC-Q101
Recovery Time: 4 ns
Subcategory: Diodes и Rectifiers
Type: Switching Diode
Vf - Forward Voltage: 1.1 V
кол-во в упаковке 3000
Diode Configuration Series
Diode Technology Silicon Junction
Diode Type High Speed
Maximum Continuous Forward Current 215mA
Maximum Forward Voltage Drop 1.1V
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type SOT-23(TO-236AB)
Peak Non-Repetitive Forward Surge Current 4A
Peak Reverse Recovery Time 4ns
Peak Reverse Repetitive Voltage 100V
Pin Count 3
Rectifier Type Switching
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.