DFLT5V0A-7, TVS DIODE 5VWM 9.2VC POWERDI 123

Фото 1/2 DFLT5V0A-7, TVS DIODE 5VWM 9.2VC POWERDI 123
Изображения служат только для ознакомления,
см. техническую документацию
51 руб.
Кратность заказа 10 шт.
от 100 шт.41 руб.
от 500 шт.30 руб.
от 3000 шт.22.24 руб.
10 шт. на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003791101
Артикул: DFLT5V0A-7
Бренд: DIODES INC.

Описание

9.2V Clamp 24.5A Ipp Tvs Diode Surface Mount PowerDIв„ў 123

Технические параметры

Applications General Purpose
Base Product Number DFLT5 ->
Current - Peak Pulse (10/1000Вµs) 24.5A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case POWERDIВ®123
Power - Peak Pulse 225W
Power Line Protection No
REACH Status REACH Affected
RoHS Status ROHS3 Compliant
Supplier Device Package PowerDIв„ў 123
Type Zener
Unidirectional Channels 1
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp 9.2V
Voltage - Reverse Standoff (Typ) 5V
Diode Configuration Single
Direction Type Uni-Directional
Maximum Clamping Voltage 9.2V
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 24.5A
Maximum Reverse Leakage Current 400µA
Maximum Reverse Stand-off Voltage 5V
Minimum Breakdown Voltage 6.4V
Minimum Operating Temperature -65 °C
Number of Elements per Chip 1
Package Type PowerDI 123
Peak Pulse Power Dissipation 1125W
Pin Count 2
Test Current 10mA
Width 1.93mm
Brand: Diodes Incorporated
Breakdown Voltage: 6.4 V
Clamping Voltage: 9.2 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 24.5 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package / Case: PowerDI123-2
Pd - Power Dissipation: 1 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 225 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: DFLT5V0
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 3.5 V
Working Voltage: 5 V
Вес, г 1

Техническая документация

Datasheet
pdf, 321 КБ
Datasheet
pdf, 311 КБ
Datasheet
pdf, 93 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов