TLP2361(V4-TPL,E, 15Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-5-4.6mm Optocouplers - Logic Output ROHS
![TLP2361(V4-TPL,E, 15Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-5-4.6mm Optocouplers - Logic Output ROHS](https://static.chipdip.ru/lib/538/DOC006538133.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3910 шт., срок 6-8 недель
190 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 950 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
TLP2361 15Mbps Photocouplers Toshiba TLP2361 15Mbps Photocouplers offer a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. They are housed in the SO6 package. These photocouplers guarantee operation at up to 125°C and on supplies from 2.7V to 5.5V. Because the TLP2361 has guaranteed 1mA low supply current (ICCL/ICCH) and 1.6mA (Ta = 125°C) low threshold input current (IFHL), it contributes to the energy saving of devices. It can drive directly from a microcomputer for a low input current. Toshiba TLP2361 15Mbps Photocouplers have an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±20kV/µs. Typical applications are factory networking, high-speed digital interfacing for instrumentation and control devices, and I/O interface boards.
Технические параметры
Brand: | Toshiba |
Data Rate: | 15 Mb/s |
Factory Pack Quantity: | 3000 |
Fall Time: | 3 ns |
If - Forward Current: | 2 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Current: | 10 mA |
Output Type: | Totem Pole |
Pd - Power Dissipation: | 40 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 3 ns |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.5 V |
Vr - Reverse Voltage: | 5 V |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 419 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.