MCP606T-I/OT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
130 руб.
от 100 шт. —
112 руб.
от 1000 шт. —
105.66 руб.
Добавить в корзину 2 шт.
на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
IC, OP-AMP, 2.5V, R-R, SOT23-5; No. of Amplifiers:1 Amplifier; Bandwidth:155kHz; Slew Rate:0.08V/Вµs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40В°C; Ope
Технические параметры
Common Mode Rejection Ratio | 75(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 0.25(mV) |
Maximum Input Offset Current | 0.000001(TYP)@5.5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 2.5(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 0.08(V/us) |
Technology | CMOS |
Unity Gain Bandwidth Product | 0.155 |
Voltage Gain in dB | 121(dB) |
Amplifier Type | Operational Amplifiers |
Brand | Microchip Technology |
CMRR - Common Mode Rejection Ratio | 75 dB |
En - Input Voltage Noise Density | 38 nV/sqrt Hz |
Factory Pack Quantity | 3000 |
GBP - Gain Bandwidth Product | 155 kHz |
Ib - Input Bias Current | 80 pA |
In - Input Noise Current Density | 0.003 pA/sqrt Hz |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Channels | 1 Channel |
Operating Supply Current | 18.7 uA |
Operating Supply Voltage | 2.5 V to 5.5 V |
Output Current Per Channel | 17 mA |
Package / Case | SOT-23-5 |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
Product Type | Op Amps-Operational Amplifiers |
PSRR - Power Supply Rejection Ratio | 93 dB |
Series | MCP606 |
Shutdown | No Shutdown |
SR - Slew Rate | 0.08 V/us |
Subcategory | Amplifier ICs |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Voltage Gain DB | 121 dB |
Vos - Input Offset Voltage | 250 uV |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Output |
Typical Gain Bandwidth Product | 155kHz |
Typical Input Voltage Noise Density | 38nV/√Hz |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Slew Rate | 0.08V/µs |
Typical Voltage Gain | 121 dB |
Width | 1.8mm |
Техническая документация
Datasheet
pdf, 690 КБ
Datasheet
pdf, 572 КБ
Datasheet
pdf, 1680 КБ
Datasheet MCP606T-I/OT
pdf, 786 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем