BFC233660332, Cap Film Suppression Y2 0.0033uF 300VAC PP 20% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 105C Loose
![BFC233660332, Cap Film Suppression Y2 0.0033uF 300VAC PP 20% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 105C Loose](https://static.chipdip.ru/lib/230/DOC043230460.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
Кратность заказа 1000 шт.
от 2000 шт. —
120 руб.
Добавить в корзину 1000 шт.
на сумму 170 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passives > Capacitors > Film
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Номинальная емкость | 0.0033 |
Единица измерения | мкф |
Brand: | Vishay/BC Components |
Capacitance - nF: | 3.3 nF |
Capacitance - uF: | 0.0033 uF |
Dielectric: | Polypropylene(PP) |
Factory Pack Quantity: | 1000 |
Lead Spacing: | 10 mm |
Lead Style: | Straight |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 2 Pin |
Part # Aliases: | 222233660332 |
Product Category: | Safety Capacitors |
Product Type: | Safety Capacitors |
Product: | Safety Film Capacitors |
Safety Rating: | Y2 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Voltage Rating AC: | 300 VAC |
Техническая документация
Datasheet
pdf, 145 КБ