LP38502TS-ADJ

LP38502TS-ADJ
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 2 шт.720 руб.
от 5 шт.649 руб.
от 10 шт.610 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003807414
Бренд: Texas Instruments

Описание

Электроэлемент
LDO Voltage Regulators 1.5-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125

Технические параметры

Brand Texas Instruments
Dropout Voltage 0.22 V at 1.5 A
Dropout Voltage - Max 0.275 V at 1.5 A
Factory Pack Quantity 45
Input Voltage MAX 5.5 V
Input Voltage MIN 2.7 V
Line Regulation 0.04%/V
Load Regulation 0.18%/A
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current 1.5 A
Output Type Adjustable
Output Voltage 600 mV to 5 V
Package / Case TO-263-5
Packaging Tube
Polarity Positive
Product Low Dropout Linear Regulator
Product Category LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 58 dB
RoHS Details
Series LP38502-ADJ
Tolerance 1.5%
Type LDO Linear Regulator
Unit Weight 0.056128 oz
Voltage Regulation Accuracy +/-3.5%
Brand: Texas Instruments
Dropout Voltage - Max: 0.275 V at 1.5 A
Dropout Voltage: 220 mV
Factory Pack Quantity: Factory Pack Quantity: 270
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Line Regulation: 0.04%/V
Load Regulation: 0.18%/A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 2 mA
Operating Temperature Range: -4
Output Current: 1.5 A
Output Type: Adjustable
Output Voltage: 600 mV to 5 V
Package / Case: TO-263-5
Packaging: Tube
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: Linear Regulators
PSRR / Ripple Rejection - Typ: 58 dB
Quiescent Current: 25 nA
Series: LP38502-ADJ
Subcategory: PMIC-Power Management ICs
Tolerance: 1.5%
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 3.5%
Вес, г 1.591

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем