PIC18F67K40-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 900 руб.
от 2 шт. —
1 710 руб.
1 шт.
на сумму 1 900 руб.
Плати частями
от 475 руб. × 4 платежа
от 475 руб. × 4 платежа
Описание
Электроэлемент
MCU, 8BIT, RISC, 16.25MHZ, TQFP-64, Controller Family/Series:PIC18F, CPU Speed:64MHz, Program Memory Size:128KB, RAM Memory Size:3.56KB, No. of Pins:64Pins, MCU Case Style:TQFP, No. of I/O's:60I/O's, Embedded Interface Type:EUSART, , RoHS Compliant: Yes
Технические параметры
ADC Channels | 47 |
ADC Resolution - (bit) | 10 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
DAC Channels | 1 |
DAC Resolution - (bit) | 5 |
Data Bus Width - (bit) | 8 |
Ethernet | 0 |
I2C | 2 |
I2S | 0 |
Interface Type | I2C/SPI/USART |
Maximum Clock Rate - (MHz) | 64 |
Maximum CPU Frequency - (MHz) | 64 |
Maximum Operating Supply Voltage - (V) | 3.6 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
No. of Timers | 5 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 60 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tray |
Pin Count | 64 |
Program Memory Size | 128KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 5 |
RAM Size | 3562B |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
UART | 0 |
USART | 5 |
USB | 0 |
Watchdog | 1 |
ADC Resolution (bit) | 10 |
Analog Comparators | 3 |
DAC Resolution (bit) | 5 |
Device Core | PIC |
ECCN (US) | 3A991a.2. |
EU RoHS | Compliant |
Family Name | PIC18 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 64 |
Maximum CPU Frequency (MHz) | 64 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 64 |
PPAP | No |
Real Time Clock | No |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
ADCs | 47x10 bit |
Data Bus Width | 8bit |
Maximum Frequency | 64MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x10 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 5 |
Number of USART Channels | 5 |
Package Type | TQFP |
Pulse Width Modulation | 1(2x10 bit) |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
USB Channels | 0 |
Width | 10mm |
Вес, г | 3.638 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем