1053121210

1053121210
Изображения служат только для ознакомления,
см. техническую документацию
870 руб.
от 2 шт.750 руб.
от 5 шт.681 руб.
от 10 шт.641.25 руб.
Добавить в корзину 1 шт. на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003813537
Бренд: Molex

Описание

Электроэлемент
Conn Wire to Board HDR 10 POS 2.5mm Solder ST Top Entry Thru-Hole Tray

Технические параметры

Application Power, Wire to Board
Brand Molex
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Gold
Current Rating 6.5 A
Factory Pack Quantity 1
Flammability Rating UL 94 V-0
Housing Material Liquid Crystal Polymer(LCP)
Manufacturer Molex
Mounting Angle Straight
Mounting Style Board Lock
Number of Positions 10 Position
Number of Rows 2 Row
Packaging Tray
Part # Aliases 01053121210
Pitch 2.5 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 2.5 mm
Series 105312
Termination Post Length 3.2 mm
Termination Style Through Hole
Tradename Nano-Fit
Type Power
Voltage Rating 300 V
Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +115 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Board Lock
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 105312121001053121210
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.5 mm
Series: 105312
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Tradename: Nano-Fit
Type: Power
Voltage Rating: 300 V
Вес, г 2.382

Техническая документация

Datasheet
pdf, 33 КБ
Документация
pdf, 33 КБ