5055681071

5055681071
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 2 шт.360 руб.
от 5 шт.303 руб.
от 10 шт.286.02 руб.
1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003813543
Бренд: Molex

Описание

Электроэлемент
Conn Shrouded Header (4 Sides) HDR 10 POS 1.25mm Solder ST Top Entry SMD Micro-Lock PLUS T/R

Технические параметры

Brand Molex
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Tin
Current Rating 1.5 A
Factory Pack Quantity 1200
Flammability Rating UL 94 V-0
Housing Material Polyamide(PA)
Manufacturer Molex
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Angle Straight
Mounting Style SMD
Number of Positions 10 Position
Number of Rows 1 Row
Packaging Cut Tape
Part # Aliases 05055681071
Pitch 1.25 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Series 505568
Termination Style SMD
Tradename Micro-Lock Plus
Type Shrouded
Unit Weight 0.010547 oz
Voltage Rating 50 V
Application: Signal, Wire-to-Board
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 1200
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyamide(PA)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 10 Position
Number of Rows: 1 Row
Part # Aliases: 505568107105055681071
Pitch: 1.25 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Series: 505568
Subcategory: Headers и Wire Housings
Termination Style: Solder
Tradename: Micro-Lock Plus
Type: Shrouded
Voltage Rating: 50 VAC/DC

Техническая документация

Datasheet
pdf, 33 КБ
Документация
pdf, 33 КБ