TLHG4400
![Фото 1/3 TLHG4400](https://static.chipdip.ru/lib/153/DOC026153120.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/218/DOC029218138.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
110 руб.
от 10 шт. —
87 руб.
от 100 шт. —
68.13 руб.
2 шт.
на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
LED LAMP, 3MM GREEN; LED Colour:Green; LED Mounting:Through Hole; LED Case Size:T-1 (3mm); Forward Current If:20mA; Forward Voltage:2.4V; Wavelength Typ:575nm; Luminous Intensity:4mcd; Viewing Angle:30В°; Lens Shape:Round; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Bulb Size:T-1 (3mm); Dominant Wavelength:575nm; Forward Current If Max:20mA; Forward Voltage VF Max:2.4V; LED / Lamp Size:3mm / T-1; LED Type:Standard; Luminous Intensity Typ:2.5mcd; No. of Pins:2Pins; Operating Temperature Max:100В°C; Operating Temperature Min:-40В°C; Operating Temperature Range:-40В°C to +100В°C
Технические параметры
Brand | Vishay Semiconductors |
Factory Pack Quantity | 5000 |
Height | 4.5 mm |
If - Forward Current | 10 mA |
Illumination Color | Green |
LED Size | T-1(3 mm) |
Length | 3.2 mm |
Lens Color/Style | Tinted, Diffused |
Lens Dimensions | 2.9 mm x 2.9 mm x 3.5 mm |
Lens Shape | Dome |
Luminous Intensity | 4 mcd |
Manufacturer | Vishay |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of LEDs | 1 |
Operating Supply Voltage | 2.4 V |
Package / Case | T-1(3 mm) |
Packaging | Bulk |
Peak Wavelength | 565 nm |
Power Rating | 100 mW |
Product Category | Standard LEDs-Through Hole |
RoHS | Details |
Vf - Forward Voltage | 2.4 V |
Viewing Angle | 30 deg |
Vr - Reverse Voltage | 15 V |
Wavelength | 568.5 nm |
Wavelength/Color Temperature | 568.5 nm |
Width | 3.2 mm |
Dominant Wavelength | 575 nm |
Forward Voltage | 2.4 V |
LED Colours | Green |
Lens Colour | Green |
Mounting Type | Through Hole |
Number of Pins | 2 |
Package Type | 3mm(T-1) |
Техническая документация
Datasheet TLHG4401
pdf, 277 КБ
Datasheet TLHG4401
pdf, 204 КБ
Datasheet TLHG5400
pdf, 202 КБ
Документация
pdf, 202 КБ