24CW1280-I/SN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
150 руб.
от 10 шт. —
130 руб.
2 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
128 KBIT I2C SERIAL EEPROM WITH SOFTWARE WRITE PROTECTION, INDUSTRIAL TEMP 8 SOIC 3.90MM(.150IN) TUBE;
Технические параметры
Access Time (Max) | 450(ns) |
Data Retention | 200 |
Density | 131072(Bit) |
Frequency | 1(MHz) |
Interface Type | Serial(I2C) |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.6(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Organization | 16Kx8 |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Programmable | Yes |
Rad Hardened | No |
Supply Current | 1(mA) |
Write Protection | Yes |
Access Time: | 450 ns |
Active Read Current - Max: | 1 mA |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: | 100 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 1 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 128 kbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 1.6 V to 5.5 V |
Organization: | 16 k x 8 |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 1 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.6 V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 450ns |
Memory Size | 128kbit |
Minimum Operating Supply Voltage | 1.6 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 16k |
Organisation | 16k x 8 bit |
Programming Voltage | 1.6 → 5.5V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем