MCP6561T-E/LT
![Фото 1/2 MCP6561T-E/LT](https://static.chipdip.ru/lib/299/DOC027299077.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/771/DOC027771967.jpg)
260 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
200 руб.
от 10 шт. —
176 руб.
от 18 шт. —
162.54 руб.
2 шт.
на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
IC, COMPARATOR, SINGLE, 1.8V, 5SC70; Comparator Type:High Speed; No. of Comparators:1 Comparator; Response Time:56ns; Supply Voltage Range:1.8V to 5.5V; Comparator Case Style:SC-70; No. of Pins:5Pins; IC Output Type:CMOS
Технические параметры
Common Mode Rejection Ratio | 66(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 10(mV) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | Push-Pull |
Package Type | SC-70 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 70(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail to Rail | RAIL TO RAIL INPUT |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 1.8(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Strobe Capability | NO |
Technology | CMOS |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Manufacturer Type | Low Power Comparator |
Maximum Input Bias Current (uA) | 0.000001(Typ)@5.5V |
Maximum Input Offset Voltage (mV) | 10@5.5V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 80 |
Maximum Quiescent Current (mA) | 0.13@5.5V |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.8 |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 5 |
Power Supply Type | Single |
PPAP | Yes |
Process Technology | CMOS |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Supplier Temperature Grade | Extended |
Typical CMRR (dB) | 66 |
Typical Output Current (mA) | 50(Max) |
Typical PSRR (dB) | 70 |
Typical Single Supply Voltage (V) | 3|5 |
Comparator Type | General Purpose |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Typical CMRR | 66dB |
Typical PSRR | 70 |
Typical Single Supply Voltage | 3 V, 5 V |
Width | 1.25mm |
Вес, г | 0.031 |
Техническая документация
Datasheet
pdf, 1164 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1004 КБ
Datasheet MCP6564-E/SL
pdf, 824 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем