1518449, Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 5m

Фото 1/2 1518449, Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 5m
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6 недель
12 860 руб.
1 шт. на сумму 12 860 руб.
Плати частями
от 3 215 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8003841164
Артикул: 1518449
Бренд: Phoenix Contact

Описание

Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
Sensor/actuator cable, 5-position, PUR, black-gray RAL 7021, Plug straight M12 SPEEDCON, coding: A, on Socket straight M12 SPEEDCON, coding: A, cable length: 5 m

Технические параметры

Connector Type A M12
Connector Type B M12
American Wire Gauge 18 AWG
Cable Shape Twisted Pair
Coding A
Conductor Material Bare Cu litz wires
Connector 1 Gender Male
Connector 1 Housing Gender Male
Connector 1 Number of Contacts 5
Connector 2 Gender Female
Connector 2 Housing Gender Female
Connector 2 Number of Contacts 5
Cross Sectional Area 0.75 mm²
Current Rating 4 A
Insulation Material PVC
IP Rating IP65, IP67, IP68
Minimum Bend Radius 63 mm
Number of Cores 5
Outer Diameter 6.3mm
Series SAC-5P
Sheath Colour Black/Grey
Sheath Material PUR
Voltage Rating 60 V
Brand: Phoenix Contact
Coding: A Coded
Connector End A Pin Count: 5 Position
Connector End A: M12
Connector End B Pin Count: 5 Position
Connector End B: M12
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Female
IP Rating: IP65, IP67, IP68
Jacket Color: Black
Jacket Material: Polyurethane(PUR)
Manufacturer: Phoenix Contact
Part # Aliases: SAC-5P-MS/_5.0-186/FS_SCO SAC5PMS50186FSSCO
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Tradename: PLUSCON Field
Voltage Rating: 48 VAC, 60 VDC
Wire Gauge - AWG: 18 AWG
Вес, г 344.1

Техническая документация

Datasheet
pdf, 117 КБ
Datasheet
pdf, 1569 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.