LT1675CMS8-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 900 руб.
от 2 шт. —
2 700 руб.
1 шт.
на сумму 2 900 руб.
Плати частями
от 725 руб. × 4 платежа
от 725 руб. × 4 платежа
Описание
Электроэлемент
Video Amplifiers 250MHz, 3x & 1x RGB Multxer w/ Amps
Технические параметры
Analog Switch Turn Off Time | '100(Typ)@±5V(ns) |
Analog Switch Turn On Time | '10(Typ)@±5V(ns) |
Chip Enable Signals | Yes |
Dual Supply Voltage (Max) | '±6(V) |
Dual Supply Voltage (Min) | '±4(V) |
Dual Supply Voltage (Typ) | '±5(V) |
Frequency (Max) | '250(TYP)@±5V(MHz) |
High Level Output Current | 70(TYP)(mA) |
Input Signal Type | SINGLE |
Low Level Output Current | 50(mA) |
Maximum Propagation Delay Bus to Bus | '3(TYP)@±5V |
Mounting | Surface Mount |
Multiplexer Configuration | Triple 2 |
Number of Channels | 3 |
Number of Inputs | 6 |
Number of Outputs | 3 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Signal Type | SINGLE |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Dissipation | 0.3(W) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Special Features | BREAK-BEFORE-MAKE |
Supply Current | '14@±5V@-40C to 85C(mA) |
Switch Control Logic | NOT REQUIRED |
Switch Normal Position | NOT REQUIRED |
Applications | Professional Video |
Base Product Number | LT1675 -> |
Control Interface | Logic |
ECCN | EAR99 |
Function | Multiplexer |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tube |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-MSOP |
Voltage - Supply | 4V ~ 6V |
3 dB Bandwidth: | 250 MHz |
Brand: | Analog Devices |
Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 250 MHz |
Ib - Input Bias Current: | 12 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 700 kOhms |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 11 mA |
Output Current per Channel: | 70 mA |
Package/Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Video Amplifiers |
Product Type: | Video Amplifiers |
Product: | Video Amplifiers |
PSRR - Power Supply Rejection Ratio: | 50 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1100 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 12.6 V |
Supply Voltage - Min: | 5.2 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем