FDD390N15A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
от 2 шт. —
340 руб.
от 4 шт. —
280 руб.
1 шт.
на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
MOSFET, N-CH, 150V, 26A, TO-252-3; Transistor Polarity:N Channel; Continuous Drain Current Id:26A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.0335ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; P
Технические параметры
Channel Mode | Enhancement |
Continuous Drain Current | 26(A) |
Drain-Source On-Volt | 150(V) |
Gate-Source Voltage (Max) | '±20(V) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Package Type | DPAK |
Packaging | Tape and Reel |
Pin Count | 2+Tab |
Polarity | N |
Power Dissipation | 63(W) |
Rad Hardened | No |
Type | Power MOSFET |
Brand: | onsemi/Fairchild |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Id - Continuous Drain Current: | 26 A |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | DPAK-3 |
Pd - Power Dissipation: | 63 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 18.6 nC |
Rds On - Drain-Source Resistance: | 33.5 mOhms |
Series: | FDD390N15A |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | PowerTrench |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Vds - Drain-Source Breakdown Voltage: | 150 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2 V |
Channel Type | N |
Maximum Continuous Drain Current | 26 A |
Maximum Drain Source Resistance | 40 mΩ |
Maximum Drain Source Voltage | 150 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 63 W |
Minimum Gate Threshold Voltage | 2V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Series | PowerTrench |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 14.3 nC @ 10 V |
Width | 6.22mm |
Вес, г | 0.4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов