1586027-5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
100 руб.
от 10 шт. —
81 руб.
от 70 шт. —
67.13 руб.
2 шт.
на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
5P SR RCPT VAL-U-LOK V0 Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Wire Number of Positions: 5 Centerline (Pitch): 4.2 mm Housing Receptacle Wire-to-Wire 5 I Rectangular Power Connector I Part Number: 1586027-5 I Internal Number: 1586027-5 I 4.2 mm I LADD Distribution
Технические параметры
3D Model | 1586027-5.pdf |
Category | Connectors, Interconnects |
Color | White |
Connector Type | Receptacle |
Contact Termination | Crimp |
Contact Type | Female Socket |
Family | Rectangular Connectors-Housings |
Fastening Type | Latch Lock |
Featured Product | TE-AMP-VAL-U-LOK |
Mounting Type | Free Hanging(In-Line) |
Note | Contacts Not Provided |
Number of Positions | 5 |
Number of Rows | 1 |
Packaging | Bulk |
Pitch | 0.165"(4.20mm) |
RoHS Information | 1586027-5 Statement of ComplianceRoHS 2 Statement |
Series | VAL-U-LOK, AMP |
Standard Package | 1 |
Application: | Wire-to-Wire |
Brand: | TE Connectivity/AMP |
Contact Gender: | Socket(Female) |
Factory Pack Quantity: | 1000 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 5 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 4.2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Type: | Receptacle Housings |
Вес, г | 1.4 |
Техническая документация
Datasheet
pdf, 72 КБ