4-2176057-9

Фото 1/2 4-2176057-9
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 2 шт.150 руб.
от 10 шт.105 руб.
1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003855980
Бренд: TE Connectivity

Описание

Электроэлемент
RLP73K 3A 1R0 1% 1K RL Resistor Type: Current Sensing Resistor Number of Terminations: 2 Size Code: 2512 Packaging Method: Taped & Reeled Tolerance: 1% Current Sensing Resistor 2 2512 Taped & Reeled I Surface Mount Resistor I Part Number: RLP73K3A1R0FTDF I Internal Number: 4-2176057-9 I LADD Distribution Резистор чип, корпус 2512, сопротивление 1R, отклонение F

Технические параметры

Точность,% 1
Номин.мощность,Вт 2W
Category Resistors
Composition Thick Film
Family Chip Resistor-Surface Mount
Features Current Sense
Height 0.033"(0.84mm)
Number of Terminations 2
Other Names A109718CT
Package / Case 2512(6432 Metric)
Packaging Cut Tape(CT)
Series RL73, CGS
Size / Dimension 0.250" L x 0.124" W(6.35mm x 3.15mm)
Standard Package 1
Supplier Device Package 2512
Temperature Coefficient &200ppm/&C
Anti-Sulfurated No
Anti-Surge No
Automotive Unknown
Case Size 2512
Case Style Epoxy
Current Sensing Yes
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Fail Safe Fusible Resistor No
Maximum Operating Temperature (°C) 155
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package Shape Rectangular
Package Type SMD
Package/Case 2512
Part Status Active
PPAP Unknown
Technology Thick Film
Temperature Coefficient (ppm/°C) ±200
Temperature Range @ Derated Power (°C) 70 to 155
Termination Style Pad
Application: Current Sense
Brand: TE Connectivity/Holsworthy
Case Code - in: 2512
Case Code - mm: 6432
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: TE Connectivity
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Part # Aliases: RLP73K3A1R0FTDF
Product Category: Current Sense Resistors-SMD
Product Type: Current Sense Resistors
Series: RL73
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 200 PPM/C
Termination Style: SMD/SMT
Termination: 2 Terminal
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»