ZXCT1008FTA, IC CURRENT MONITOR 1% SOT23-3

Фото 1/3 ZXCT1008FTA, IC CURRENT MONITOR 1% SOT23-3
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.140 руб.
от 100 шт.106 руб.
от 500 шт.73.58 руб.
2 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003869831
Артикул: ZXCT1008FTA
Бренд: DIODES INC.

Описание

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail.

Технические параметры

Accuracy: 2.5%
Bandwidth: 2 MHz
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain: 10 mA/V
Input Voltage Range: 2.5 V to 20 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 4 uA
Operating Supply Voltage: 20 V
Package/Case: SOT-23-3
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current Monitors
Sensing Method: High Side
Series: ZXCT10
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 2.5 V
Type: Automotive High-side Current Monitor
Maximum Input Voltage 20 V
Minimum Input Voltage 2.5 V
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 3
Product Width 1.4mm
Quiescent Current 4µA
Вес, г 5

Техническая документация

Datasheet
pdf, 511 КБ
Datasheet
pdf, 562 КБ