1394048-1
![Фото 1/3 1394048-1](https://static.chipdip.ru/lib/763/DOC029763768.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/678/DOC040678539.jpg)
![](https://static.chipdip.ru/lib/678/DOC040678543.jpg)
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
100 руб.
от 10 шт. —
88 руб.
2 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
RECEPTACLE HOUSING, 12POS, PBT, BLACK; Product Range:MQS Series; Gender:Receptacle; No. of Positions:12Ways; Pitch Spacing:2.54mm; For Use With:AMP 928999, 963715 MQS Series Socket Contacts; SVHC:No SVHC (15-Jan-2018)
Технические параметры
ROHS COMPLIANT | YES |
Application: | Wire to Board/Device |
Brand: | TE Connectivity/AMP |
Color: | Black |
Contact Gender: | Without Socket Contacts |
Factory Pack Quantity: Factory Pack Quantity: | 5008 |
Gender: | Receptacle(Female) |
Housing Material: | Polybutylene Terephthalate(PBT) |
Locking Mechanism: | On the terminal |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 12 Position |
Number of Rows: | 2 Row |
Pitch: | 2.54 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Row Spacing: | 5.5 mm |
Series: | Micro Quadlok |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Type: | Connector Housing |
Voltage Rating: | 12 VDC |
Colour | Black |
Gender | Male |
Housing Material | PBT |
Mounting Type | Cable Mount |
Number of Contacts | 12 |
Number of Rows | 2 |
Series | Micro Quadlok System |
Termination Method | Crimp |
Type | Automotive connector housing |
Width | 16mm |
Вес, г | 1.179 |