MCP6001T-I/LT

Фото 1/4 MCP6001T-I/LT
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.88 руб.
от 10 шт.69 руб.
от 100 шт.51.25 руб.
2 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003870674

Описание

Электроэлемент
OP AMP, CMOS 1MHZ 1.8V, SMD, 6001; No. of Amplifiers:1 Amplifier; Bandwidth:1MHz; Slew Rate:0.6V/Вµs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SC-70; No. of Pins:5Pins; Operating Temperature Min:-40В°C; Oper

Технические параметры

Common Mode Rejection Ratio 60(dB)
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Input Bias Current 0.001(nA)
Input Offset Voltage 4.5(mV)
Maximum Input Offset Current 0.000001(TYP)@5.5V
Mounting Surface Mount
Number of Elements 1
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Package Type SC-70
Packaging Tape and Reel
Pin Count 5
Power Supply Rejection Ratio 86(dB)
Power Supply Requirement Single
Rad Hardened No
Shut Down Feature No
Single Supply Voltage (Max) 6(V)
Single Supply Voltage (Min) 1.8(V)
Single Supply Voltage (Typ) 3/5(V)
Slew Rate 0.6(V/us)
Technology CMOS
Type LOW POWER AMPLIFIER
Unity Gain Bandwidth Product 1
Voltage Gain in dB 112(dB)
Amplifier Type General Purpose
GBP - Gain Bandwidth Product 1MHz
Iq Per Channel (Typ) 100uA
Maximum Operating Temperature 85В°C
Minimum Operating Temperature -40В°C
Number Of Circuits 1
Output Type Rail-to-Rail
SR - Slew Rate 0.6 V/us
Supply Voltage - Max 6V
Supply Voltage - Min 1.8V
Maximum Operating Frequency 1 kHz
Mounting Type Surface Mount
Number of Channels per Chip 1
Power Supply Type Single
Rail to Rail Rail to Rail Input/Output
Typical Gain Bandwidth Product 1MHz
Typical Input Voltage Noise Density 28nV/√Hz
Typical Single Supply Voltage 1.8 → 6 V
Typical Slew Rate 0.6V/µs
Typical Voltage Gain 112 dB
Width 1.35mm
Вес, г 0.02

Техническая документация

Datasheet
pdf, 909 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем