ATMEGA48PB-AU

ATMEGA48PB-AU
Изображения служат только для ознакомления,
см. техническую документацию
720 руб.
от 2 шт.610 руб.
от 5 шт.527 руб.
от 10 шт.491.25 руб.
1 шт. на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003886889

Описание

Электроэлемент
MCU, 8BIT, AVR, 20MHZ, TQFP-32; Product Range:AVR ATmega Family ATmega48 Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:4KB; RAM Memory Size:512Byte; No. of Pins:32Pins; MCU Case Style:TQFP; No. of I/O's:2

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology/Atmel
Core AVR
Data Bus Width 8 bit
Data RAM Size 512 B
Data RAM Type SRAM
Data ROM Size 256 B
Data ROM Type EEPROM
Factory Pack Quantity 250
Interface Type I2C, SPI, USART
Manufacturer Microchip
Maximum Clock Frequency 20 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 8 Channel
Number of I/Os 27 I/O
Number of Timers/Counters 2x8 bit, 1x16 bit
Operating Supply Voltage 1.8 V to 5.5 V
Package / Case TQFP-32
Packaging Tray
Processor Series megaAVR
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 4 kB
Program Memory Type Flash
RoHS Details
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Watchdog Timers Watchdog Timer
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 512 B
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: I2C, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 27 I/O
Package / Case: TQFP-32
Packaging: Tray
Processor Series: megaAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 4 kB
Program Memory Type: Flash
Series: ATmega48PB
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Tradename: AVR
Watchdog Timers: Watchdog Timer
Вес, г 2.39

Техническая документация

Datasheet
pdf, 6541 КБ
Datasheet ATMEGA168PB-AN
pdf, 5939 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем