SI7023-A20-IM1
![Фото 1/2 SI7023-A20-IM1](https://static.chipdip.ru/lib/941/DOC017941091.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/912/DOC013912173.jpg)
8 шт. со склада г.Москва, срок 6-7 дней
3 160 руб.
от 2 шт. —
2 960 руб.
от 5 шт. —
2 830 руб.
от 8 шт. —
2 727.50 руб.
1 шт.
на сумму 3 160 руб.
Плати частями
от 790 руб. × 4 платежа
от 790 руб. × 4 платежа
Альтернативные предложения1
Описание
Электроэлемент
Temperature Sensor Ic, Pwm, 0.4 C, -40 C, 125 C, Dfn, 6 Rohs Compliant: Yes |Silicon Labs SI7023-A20-IM1
Технические параметры
Brand | Silicon Labs |
Description/Function | Humidity and temperature sensor with PWM output |
Full Temp Accuracy | +/-0.4 C |
Interface | PWM |
Manufacturer | Silicon Laboratories |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Output Type | Digital |
Package / Case | DFN-6 |
Product | Board Mount |
Product Category | Board Mount Humidity Sensors |
Resolution | 11 bit |
RH Accuracy | +/-4% |
RH Range | 0%to 100% |
RoHS | Details |
Series | Si7023-A20 |
Supply Current | 180 uA |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 1.9 V |
Accuracy | ±2%RH/±0.3°C |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 1.9 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Cut Tape |
Part Status | NRND |
PCB changed | 6 |
Pin Count | 6 |
PPAP | Unknown |
Resolution (bit) | 11 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Brand: | Silicon Labs |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Full Temp Accuracy: | +/-0.4 C |
Interface Type: | PWM |
Manufacturer: | Silicon Laboratories |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 150 uA |
Output Type: | Digital |
Package / Case: | DFN-6 |
Packaging: | Cut Tape |
Product Category: | Board Mount Humidity Sensors |
Product Type: | Humidity Sensors |
Product: | Humidity and Temperature Sensor |
Resolution: | 11 bit |
RH Accuracy: | +/-3% |
RH Range: | 0%to 100% |
Series: | Si7023-A20 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.9 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.