5-747909-2
![Фото 1/10 5-747909-2](https://static.chipdip.ru/lib/900/DOC015900268.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/047/DOC024047754.jpg)
![](https://static.chipdip.ru/lib/340/DOC030340374.jpg)
![](https://static.chipdip.ru/lib/553/DOC030553194.jpg)
![](https://static.chipdip.ru/lib/238/DOC044238652.jpg)
![](https://static.chipdip.ru/lib/340/DOC030340378.jpg)
![](https://static.chipdip.ru/lib/340/DOC030340382.jpg)
![](https://static.chipdip.ru/lib/553/DOC030553198.jpg)
![](https://static.chipdip.ru/lib/553/DOC030553202.jpg)
![](https://static.chipdip.ru/lib/887/DOC033887048.jpg)
1 810 руб.
Добавить в корзину 1 шт.
на сумму 1 810 руб.
Плати частями
от 454 руб. × 4 платежа
от 454 руб. × 4 платежа
Описание
Электроэлемент
15 Rcpt Solder Cup, Gold Flash Connector & Housing Type: Receptacle Connector System: Cable-to-Board Number of Positions: 15 D-Sub Contact Size: 20 D-Sub Shell Size: 2 Receptacle Cable-to-Board 15 20 I Solder D-Sub Connector I Part Number: 5-747909-2 I Internal Number: 5-747909-2 I Alias Number: 1364443 I LADD Distribution
Технические параметры
Centerline (Pitch) | 2.77 mm |
Circuit Application | Signal |
Color | Black |
Connector & Contact Terminates To | Printed Circuit Board |
Connector & Housing Type | Receptacle |
Connector Mounting Type | Board Mount |
Connector System | Cable-to-Board |
Contact Base Material | Phosphor Bronze |
Contact Current Rating (Max) | 3 A |
Contact Mating Area Plating Material | Gold Flash |
Contact Type | Socket |
Contact Underplating Material | Nickel |
D-Sub Contact Size | 20 |
D-Sub Shell Size | 2 |
Enclosure | Without |
Grade | Standard |
Grounding Indents | Without |
Insert Flammability Rating | UL 94V-0 |
Insert Material | Thermoplastic |
Mating Retention | With |
Mating Retention Type | Mounting Holes |
Mounting Angle | Straight |
Number of Positions | 15 |
Operating Temperature Range | -55-105 °C |
Packaging Method | Tray |
PCB Contact Termination Area Plating Material | Tin-Copper |
PCB Mount Retention Type | None |
Preloaded | Yes |
Product Type | Connector |
Sealable | No |
Shell Material | Steel |
Shell Plating Material | Tin |
Shell Type | Full Metal Shell |
Shielded | Yes |
Termination Method to Wire & Cable | Solder |
UL Flammability Rating | UL 94V-0 |
Wire Size | 0.5-0.6 mm² |
Contact Material | Phosphor Bronze |
Contact Size | 20 |
Current Rating | 3A |
D Connector Type | Standard D-Sub |
Gender | Female |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
Mixed Contact Layout | 15W2 |
Mounting Type | Through Hole |
Number of Contacts | 15 |
Pitch | 2.77mm |
Series | Amplimite |
Termination Method | Solder |
Voltage Rating | 1 kV, 500 V |
Width | 14.9mm |
Body Orientation | Straight |
Contact Plating | Gold over Nickel |
Housing Material | Steel |
Contact Gender | Without Socket Contacts |
ECCN | EAR99 |
Factory Pack Quantity | 50 |
Filtered | Unfiltered |
HTSUS | 8536694030 |
Insert Arrangement | A15 |
Mounting Style | Wire |
Number of Rows | 2 Row |
RoHS Status | RoHS Compliant |
Selling Alternatives | 747909-2, 747909-4 |
Shell Plating | Tin |
Shell Size | 2(A) |
Termination Style | Solder Cup |
Tradename | AMPLIMITE |
Type | Receptacle |
Вес, г | 8.35 |