FODM8801C

FODM8801C
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 2 шт.410 руб.
от 5 шт.331 руб.
от 10 шт.303.66 руб.
1 шт. на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003890759

Описание

Электроэлемент
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Tube - Rail/Tube (Alt: FODM8801C)

Технические параметры

Current - DC Forward (If) (Max) 20mA
Current - Output / Channel 30mA
Current Transfer Ratio (Max) 400%@ 1mA
Current Transfer Ratio (Min) 200%@ 1mA
Input Type DC
Manufacturer ON Semiconductor
Mounting Type Surface Mount
Number of Channels 1
Operating Temperature -40В°C ~ 125В°C
Output Type Transistor
Package / Case 4-SOIC(0.173", 4.40mm Width)
Packaging Tube
Part Status Active
Rise / Fall Time (Typ) 5Вµs, 5.5Вµs
Series OptoHitв(ў
Supplier Device Package 4-Mini-Flat
Turn On / Turn Off Time (Typ) 6Вµs, 6Вµs
Vce Saturation (Max) 400mV
Voltage - Forward (Vf) (Typ) 1.35V
Voltage - Isolation 3750Vrms
Voltage - Output (Max) 75V
Automotive No
Current Transfer Ratio Test Current (mA) 1
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Collector Current (mA) 30
Maximum Collector-Emitter Saturation Voltage (mV) 400
Maximum Collector-Emitter Voltage (V) 75
Maximum Current Transfer Ratio (%) 400
Maximum Forward Current (mA) 20
Maximum Forward Voltage (V) 1.8
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 150
Maximum Reverse Voltage (V) 6
Minimum Current Transfer Ratio (%) 200
Minimum Forward Voltage (V) 1
Minimum Isolation Voltage (Vrms) 3750
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 1
Output Device Transistor
PCB changed 4
Pin Count 4
PPAP No
Standard DIN|EN|IEC|UL|VDE
Standard Package Name SOP
Supplier Package Mini-Flat
Typical Fall Time (us) 5.5
Typical Forward Voltage (V) 1.35
Typical Rise Time (us) 5
Вес, г 0.14

Техническая документация

Datasheet
pdf, 203 КБ
Документация
pdf, 281 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»