MCP6052-E/SN

Фото 1/4 MCP6052-E/SN
Изображения служат только для ознакомления,
см. техническую документацию
610 руб.
1 шт. на сумму 610 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003890769

Описание

Электроэлемент
OP AMP, DUAL, 1.8V, 300KHZ, 8SOIC; No. of Amplifiers:2 Amplifier; Bandwidth:385kHz; Slew Rate:0.15V/Вµs; Supply Voltage Range:1.8V to 6V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40В°C; Oper

Технические параметры

Common Mode Rejection Ratio 72(dB)
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Input Bias Current 0.1(nA)
Input Offset Voltage 0.15(mV)
Maximum Input Offset Current 0.000001(TYP)@6V
Mounting Surface Mount
Number of Elements 2
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Package Type SOIC N
Packaging Rail/Tube
Pin Count 8
Power Supply Rejection Ratio 70(dB)
Power Supply Requirement Single
Rad Hardened No
Shut Down Feature No
Single Supply Voltage (Max) 6(V)
Single Supply Voltage (Min) 1.8(V)
Single Supply Voltage (Typ) 3/5(V)
Slew Rate 0.15@6V(V/us)
Technology CMOS
Unity Gain Bandwidth Product 0.385
Voltage Gain in dB 115(dB)
Amplifier Type Precision
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 2
Power Supply Type Single
Rail to Rail Rail to Rail Input/Output
Typical Gain Bandwidth Product 380kHz
Typical Input Voltage Noise Density 34nV/√Hz
Typical Single Supply Voltage 3 V, 5 V
Typical Slew Rate 0.15V/µs
Typical Voltage Gain 115 dB
Width 3.9mm
Gain Bandwidth Product(GBP) 385kHz
Number of Circuits Dual
Вес, г 0.15

Техническая документация

Datasheet
pdf, 1241 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем