BAT54STA, DIODE ARRAY SCHOTTKY 30V SOT23-3
![Фото 1/4 BAT54STA, DIODE ARRAY SCHOTTKY 30V SOT23-3](https://static.chipdip.ru/lib/929/DOC012929811.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/619/DOC035619917.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763021.jpg)
![](https://static.chipdip.ru/lib/315/DOC018315340.jpg)
7 руб.
Мин. кол-во для заказа 40 шт.
Кратность заказа 10 шт.
от 100 шт. —
6 руб.
от 500 шт. —
5.20 руб.
40 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Технические параметры
Brand | Diodes Incorporated |
Configuration | Dual Series |
Factory Pack Quantity | 3000 |
Height | 1 mm |
If - Forward Current | 200 mA |
Ifsm - Forward Surge Current | 600 mA |
Ir - Reverse Current | 2 uA |
Length | 2.9 mm |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 65 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | - 65 C to + 125 C |
Package / Case | SOT-523-3 |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 150 mW |
Product | Schottky Diodes |
Product Category | Schottky Diodes & Rectifiers |
Product Type | Schottky Diodes & Rectifiers |
Series | BAT54ST |
Subcategory | Diodes & Rectifiers |
Technology | Si |
Termination Style | SMD/SMT |
Trr - Reverse Recovery Time | 5 ns |
Type | Schottky Diode |
Unit Weight | 0.000282 oz |
Vf - Forward Voltage | 1000 mV |
Vr - Reverse Voltage | 30 V |
Vrrm - Repetitive Reverse Voltage | 30 V |
Width | 1.3 mm |
RoHS | Details |
Brand: | Diodes Incorporated |
Configuration: | Dual Series |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 200 mA |
Ifsm - Forward Surge Current: | 600 mA |
Ir - Reverse Current: | 2 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23 |
Pd - Power Dissipation: | 150 mW |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Series: | BAT54ST |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | SMD/SMT |
Type: | Schottky Diode |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 30 V |
Vrrm - Repetitive Reverse Voltage: | 30 V |
Diode Configuration | Series |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 200mA |
Maximum Forward Voltage Drop | 1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOT-23 |
Peak Non-Repetitive Forward Surge Current | 600mA |
Peak Reverse Recovery Time | 5ns |
Peak Reverse Repetitive Voltage | 30V |
Pin Count | 3 |
Rectifier Type | Schottky Diode |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 386 КБ
Datasheet
pdf, 250 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 126 КБ
Datasheet BAT54STA
pdf, 102 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов